+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | HUMMEL | |
Type of cable accessories | cable gland | |
Gland thread | M32 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | grey | |
Cable external diameter | 14...21mm | |
Thread length | 11mm | |
Kind of thread | metric | |
Spanner size | 36mm | |
Flammability rating | UL94V-0 | |
Manufacturer series | HSK-K | |
Operating temperature | -40...100°C |