You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

IRF100B201 INFINEON TECHNOLOGIES - Transistor N-MOSFET

Transistor: N-MOSFET; unipolar; 100V; 136A; Idm: 690A; 441W; TO220AB

Manufacturer part number:
IRF100B201

TME Symbol:
IRF100B201

INFINEON TECHNOLOGIES - logo

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
136A
Pulsed drain current
690A
Power dissipation
441W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
4.2mΩ
Mounting
THT
Gate charge
255nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.01 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRF100B201
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 50 pcs