You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

LE104-M OKAYA - Capacitor polypropylene

Capacitor: polypropylene; X2; 100nF; 275VAC; 7x12x12.5mm; THT; ±10%

Manufacturer part number:
LE104-M

TME Symbol:
LE104-M

Specification

Manufacturer
OKAYA
Type of capacitor
polypropylene
Kind of capacitor
X2
Capacitance
0.1µF
Operating voltage
275V AC
Body dimensions
7x12x12.5mm
Mounting
THT
Tolerance
±10%
Terminal pitch
10mm
Operating temperature
-55...100°C
Gross weight1.21 g
Certificates
See other products in this category: THT Film Capacitors OKAYA,
*
LE104-M
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 200 pcsCardboard = 4 000 pcs