You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

MBR1645-BP MICRO COMMERCIAL COMPONENTS - Diode Schottky rectifying

Diode: Schottky rectifying; THT; 45V; 16A; TO220AC; Ufmax: 0.75V

Manufacturer part number:
MBR1645-BP

TME Symbol:
MBR1645-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
16A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.75V
Max. forward impulse current
150A
Kind of package
bulk
Gross weight1.83 g
Certificates
See other products in this category: THT Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
MBR1645-BP
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs