You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

PGM5537

Photoresistor; 100mW; 16÷50kΩ; 540nm; THT; 150VDC; ØLED: 5mm

Manufacturer: Token

Manufacturer part number:
PGM5537
TME Symbol:
PGM5537
Token - logo

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.1W
Resistance at 10lx
16...50kΩ
Wavelength of peak sensitivity
540nm
Mounting
THT
LED diameter
5mm
Supply voltage
  • 150V DC
Gross weight0.229 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM5537
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs