+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | STATICTEC | |
Type of mat | bench | |
Version | ESD | |
Colour | grey (bright) | |
Length | 10m | |
Width | 0.9m | |
Thickness | 2mm | |
Material | rubber | |
Surface resistance | 0.1...1GΩ | |
Resistance to | most of chemical compounds, temperature | |
Antistatic elements application | for covering shelves, for covering trolleys, for cover the tops |