You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

153323 FESTO - Push-in fitting

Push-in fitting; straight; -0.95÷6bar; polymer; -10÷80°C

Manufacturer part number:
153323

TME Symbol:
QSM-3

FESTO - logo

Specification

Manufacturer
FESTO
Type of pneumatic accessories
push-in fitting
Splice terminal variant
straight
Operating pressure
-0.95...6bar
Body material
polymer
Cable external diameter
3mm
Operating temperature
-10...80°C
Gross weight1.04 g
Certificates

WATCH VIDEO

See other products in this category: Connectors and tubing FESTO,
*
153323
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs