+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | ONSEMI | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1.2kV | |
Load current | 30A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Kind of package | tube | |
Max. forward impulse current | 0.3kA | |
Case | TO220-2 | |
Max. forward voltage | 3.2V | |
Max. load current | 60A | |
Heatsink thickness | max. 1.4mm | |
Power dissipation | 125W | |
Reverse recovery time | 85ns |