You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

VMCG-50-MPBK-K ESSENTRA - PCB guide

PCB guide; polyamide; grey; L: 46.5mm; B: 42.3mm; C: 18mm; D: 3mm

Manufacturer part number:
VMCG-50-MPBK-K

TME Symbol:
RI-VMCG-50-MPBK-K

Specification

Manufacturer
ESSENTRA
Type of mounting element
PCB guide
Material
polyamide
Colour
grey
Length
46.5mm
B dimension
42.3mm
Mounting plate thickness
1.6mm
C dimension
18mm
D dimension
3mm
E dimension
2mm
DimensionsSee
Gross weight6.55 g
Certificates
See other products in this category: PCB Brackets and Guides ESSENTRA,
*
VMCG-50-MPBK-K
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcs