+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | AKS ZIELONKA | |
Type of cable accessories | protective tube | |
Conduit size | 25 | |
Colour | grey | |
Length | 50m | |
Version | with pilot wire | |
Manufacturer series | RKGL | |
Resistance to | UV rays | |
Internal diameter | 19mm | |
Plating material | PVC | |
Operating temperature | -5...60°C |