You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

10056391 FISCHER ELEKTRONIK - Connector pin strips

Connector: pin strips; pin header; male; PIN: 40; THT; 3A; 250V; SL 4

Manufacturer part number:
10056391

Alternative designations: SL 4 101 40 G

TME Symbol:
SL4.101.40.G

FISCHER ELEKTRONIK - logo

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
40
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 4
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x20
Contact plating
gold-plated
Kind of package
bulk
Lead length
5.8mm
Flammability rating
UL94V-0
Height
7.1mm
Contact material
bronze
Body material
polyamide 46
Overall length
12.9mm
Length of metal part
10.1mm
Body colour
black
Operating temperature
-40...163°C
Gross weight4.22 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10056391
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices