You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

SPHD-001T-P0.5 JST - Contact

Contact; female; PA,PBV,PHD; phosphor bronze; tinned; 26AWG÷22AWG

Manufacturer part number:
SPHD-001T-P0.5

TME Symbol:
SPHD-001T-P0.5

JST - logo

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
PA, PBV, PHD
Contact material
phosphor bronze
Contact plating
tinned
Wire cross-section
0.13...0.33mm2
Wire size
26AWG...22AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
3A
Contacts pitch
2mm
Number of pins
1
Max. voltage
250V
Related items
WC-620
Spatial orientation
straight
Gross weight0.06 g
Certificates
See other products in this category: Raster signal connectors 2,00mm JST,
*
SPHD-001T-P0.5
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 8 000 pcs