+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 18...75V DC | |
Output voltage | 24V DC | |
Output current | 2.5A | |
Mounting | for DIN rail mounting | |
Manufacturer series | TCL-DC | |
Body dimensions | 45x100x75mm | |
Efficiency | 86% | |
Operating temperature | -25...70°C | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 | |
Electrical connection | terminal block |