+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | limit switch | |
Kind of actuator | metal roller Ø12mm | |
Output configuration | NO + NC | |
Contact current max. | 10A | |
Switched voltage | max. 250V AC, max. 250V DC | |
Connection | 1/2" NPT | |
IP rating | IP66 | |
Body dimensions | 40x77x44mm | |
Number of mounting holes | 4 | |
Operating temperature | -25...70°C | |
Body material | metal | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 0.27A / 250V DC | |
Mounting holes pitch | 30/60mm | |
Switches features | snap action contacts |