Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1,3MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 2,3...5,5V DC | |
Case | TSSOP14 | |
Operating temperature | -40...125°C | |
Slew rate | 0,7V/μs | |
Input offset voltage | 6mV | |
Kind of package | reel, tape | |
Input bias current | 0,11µA | |
Input offset current | 50nA |