المصنع: QUICK
Manufacturer | QUICK | |
Type of station | hot air | |
Temperature control | digital, with push-buttons | |
Station power | 1200W | |
Hot air temperature range | 100...500°C | |
Hot air flow range | 6...200l/min | |
Kind of heating element | ceramic | |
Station supply voltage | 230V AC | |
Station functions | parameters interlock, password lockout function, push-buttons for quick temperature change, stand-by, temperature calibration | |
Dimensions | 250x230x150mm | |
Version | ESD | |
Kind of display used | LCD |