+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | HARTING | |
Type enclosure for connectors | HDC | |
Case | size 6B | |
Mechanical mounting | flange (4 holes), for cable, for panel mounting | |
Application - series/manufacturer | Han® B | |
IP rating | IP65 | |
Locking system | with latch | |
Connector variant | with cover | |
Enclosure material | aluminium alloy | |
Gland thread | M20 | |
Number of gland holes | 2 | |
Engineering PN | Han B Base Surface LC 1 Lever 2 x M20 | |
Insert mounting | 44x27mm | |
Operating temperature | -40...125°C |