You are browsing the website for customers from: Saudi Arabia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

DF52-2832PCF HIROSE - Contact

Contact; female; DF52; DF52; tinned; crimped; for cable

Manufacturer part number:
DF52-2832PCF

TME Symbol:
DF52-2832PCF

HIROSE - logo

Specification

Manufacturer
HIROSE
Type of connector
wire-board
Connector
contact
Kind of connector
female
Manufacturer series
DF52
Application - series/manufacturer
DF52
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
0.8mm
Mechanical durability
20 cycles
Plating thickness
1µm
Alias
CL0668-0030-5-00
Gross weight0.026 g
Certificates
See other products in this category: Connectors FFC/FPC 0.5mm HIROSE,
See other products from this series.:
*
DF52-2832PCF
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 40 000 pcs