+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | ZETTLER | |
Type of converter | AC/DC | |
Power | 1W | |
Input voltage | 85...305V AC, 100...430V DC | |
Output voltage | 12V DC | |
Output current | 83mA | |
Number of outputs | 1 | |
Efficiency | 63% | |
Manufacturer series | HP01SXX00WI-X | |
Body dimensions | 33.7x22.2x15mm | |
Mounting | PCB, THT | |
Insulation voltage | 3kV | |
Operating temperature | -25...85°C |