+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | P-MOSFET | |
Technology | HEXFET® | |
Polarisation | unipolar | |
Drain-source voltage | -30V | |
Drain current | -3.6A | |
Power dissipation | 2W | |
Case | SO8 | |
Mounting | SMD | |
Kind of package | reel | |
Kind of channel | enhancement |