You are browsing the website for customers from: Saudi Arabia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

MF40100V2-1000U-G99 SUNON - Fan DC

Fan: DC; axial; 5VDC; 40x40x10mm; 11.89m3/h; 20.6dBA; Vapo; 26AWG

Manufacturer part number:
MF40100V2-1000U-G99

TME Symbol:
MF40100V2-G99-A

SUNON - logo

Specification

Manufacturer
SUNON
Type of fan
DC
Kind of fan
axial
Operating voltage
3.5...6V DC
Fan dimensions
40x40x10mm
Power consumption
0.65W
Current rating
94mA
Fan efficiency
11.89m3/h
Noise level
20.6dBA
Kind of Bearing
Vapo
Signal output
F type
Rotational rate/speed
5800 (±15%)rpm
Min. insulation resistance
10MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Insulation class
A
Leads
leads x3
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Fan motor
brushless DC
Static pressure
3.05mm H2O
Wire size
26AWG
Storage time
70000h
Supply voltage
  • 5V DC
Additional functions
  • autorestart
  • reverse polarity protection
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC5V Fans SUNON,
*
MF40100V2-1000U-G99
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices