You are browsing the website for customers from: Saudi Arabia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

N1-125 EATON ELECTRIC - Switch-disconnector

Switch-disconnector; Poles: 3; screw type; 125A; IP20; -25÷70°C

Manufacturer part number:
N1-125

Alternative designations: 259145

TME Symbol:
N1-125

EATON ELECTRIC - logo

Specification

Manufacturer
EATON ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
0.125kA
IP rating
IP20
Operating temperature
-25...70°C
Max. operating voltage
690V AC
Manufacturer series
N
Related items
NZM1/2-XV4, NZM1/2-XV6, NZM1-XA208-250, NZM1-XC35, NZM1-XDV, NZM1-XDVR, NZM1-XTVD, NZM1-XTVDVR, NZM1-XU208-240AC
DimensionsSee
Gross weight876.3 g
Certificates
EAN code4015082591458
See other products in this category: Disconnectors EATON ELECTRIC,
See other products from this series.:
*
N1-125
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices