You are browsing the website for customers from: Saudi Arabia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

RJUM-01-10 IGUS - Linear slide bearing

Linear slide bearing; aluminium,iglidur® J; Ø: 10mm; L: 29mm

Manufacturer part number:
RJUM-01-10

TME Symbol:
RJUM-01-10

IGUS - logo

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
10mm
Length
29mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight66 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-01-10
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts