You are browsing the website for customers from: Saudi Arabia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

1-101572-02 SENSIRION - Sensor pressure

Sensor: pressure; -125÷125Pa; differential; OUT: analogue; SDP

Manufacturer part number:
1-101572-02

TME Symbol:
SDP37-125PA

SENSIRION - logo

Specification

Manufacturer
SENSIRION
Type of sensor
pressure
Pressure measuring range
-125...125Pa
Operation mode
differential
Output configuration
analogue
Operating temperature
-40...85°C
Manufacturer series
SDP
Supply voltage
  • 2.7...5.5V DC
Gross weight0.451 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors SENSIRION,
See other products from this series.:
*
1-101572-02
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 250 pcs