You are browsing the website for customers from: Saudi Arabia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

SK58520SA FISCHER ELEKTRONIK - Heatsink

Heatsink; LED; Ø: 20mm; H: 20mm; black

Manufacturer part number:
SK58520SA

TME Symbol:
SK58520

FISCHER ELEKTRONIK - logo

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
20mm
Height
20mm
Material
aluminium
Material finishing
anodized
Colour
black
CharacteristicsSee
Gross weight11.58 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK58520SA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs