+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | NINIGI | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 11A | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
Connector variant | with lever | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 22AWG...18AWG | |
Depth | 13mm | |
Length | 15.15mm | |
Connector pinout layout | 1x3 | |
Wire cross-section | 0.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 3 | |
Height | 11.4mm | |
Conform to the norm | UL | |
Operating temperature | -55...100°C |