You are browsing the website for customers from: Saudi Arabia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

UQS-COB-12W-CS POS - LED tape connector

LED tape connector; for tape-wire connection; with leads; 6A

Manufacturer part number:
UQS-COB-12W-CS

TME Symbol:
UQS-COB-12W-CS

POS - logo

Specification

Manufacturer
POS
Type of LED accessories
LED tape connector
Application
for tape-wire connection
Number of cores
2
LED accessories features
with leads
Maximum current
6A
Max. operating voltage
12V, 24V
Mechanical mounting
cripming
Tape width
10mm
Gross weight2.87 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
UQS-COB-12W-CS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices