You are browsing the website for customers from: Saudi Arabia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

ZB5AW533 SCHNEIDER ELECTRIC - Switch push-button

Switch: push-button; 22mm; Stabl.pos: 1; green; IP20; flat; Pos: 2

Manufacturer part number:
ZB5AW533

TME Symbol:
ZB5AW533

SCHNEIDER ELECTRIC - logo

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Actuator colour
green
Illumination
ZBVB, ZBVG, ZBVJ, ZBVM
IP rating
IP20
Button shape
flat
Manufacturer series
Harmony XB5
Number of positions
2
Mounting hole diameter
Ø22mm
Button marking
blank
Related items
ZB5AZ101, ZB5AZ102, ZB5AZ103, ZB5AZ104, ZB5AZ105, ZB5AZ009, ZBE101, ZBE102, ZBE201, ZBE202, ZBE203, ZBE204, ZBE205
Operating temperature
-25...70°C
Switches features
  • silicone cover
  • witout symbol
Caution!
  • Contact sets must be ordered separately.
  • Illuminating unit has to be ordered separately
Gross weight19.77 g
Certificates
EAN code3389110924046
See other products in this category: Panel Mount Switches, Standard 22mm SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB5AW533
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 5 pcs