+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | ESKA | |
Type of fuse | fuse | |
Current rating | 2A | |
Rated voltage | 250V AC | |
Fuse characteristics | medium time-lag | |
Kind of fuse | cylindrical, glass, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | 521.000 | |
Breaking capacity | 1kA | |
Breaking characteristics | 1.5In: min 1h, 4In: min 40ms, 4In: max 2s, 10In: min 5ms, 10In: max 90ms | |
Max voltage drop | 160mV | |
Contact material | brass | |
Fuses features | Extinguishing agent | |
Contact plating | nickel plated |