+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Contacts configuration | DPDT | |
Rated coil voltage | 110V DC | |
Contact current max. | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 30V DC | |
Manufacturer series | 44.52 | |
Switched voltage | max. 220V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB, socket | |
Coil resistance | 18kΩ | |
Body dimensions | 29x25x12.4mm | |
Coil power consumption | 650mW | |
Contact material | AgNi | |
Terminal pitch | 5mm | |
Coil current | 6.2mA | |
Operating temperature | -40...85°C |