You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440E-L13042 Allen Bradley Guardmaster - Safety switch singlesided rope switch

Safety switch: singlesided rope switch; NC x3; LIFELINE4; IP66

Manufacturer part number:
440E-L13042

TME Symbol:
440E-L13042

Specification

Manufacturer
Allen Bradley Guardmaster
Type of safety switch
singlesided rope switch
Contacts configuration
NC x3
Manufacturer series
LIFELINE4
Operating temperature
-25...80°C
IP rating
IP66
Body material
metal
Kind of actuator
longitudinal, with reset
Colour
yellow
Contacts electrical parameters
240V AC / 3A
Electrical connection
M20 x3
Mechanical durability
1000000 cycles
Integrated auxiliary contacts
NO
Line
35m - single side mounting switch, 75m - double side mounting switch
Safety switches features
  • actuating force - 125N
  • correct line tightening indicator
  • emergency STOP switch
DimensionsSee
Possible applicationsSee
Gross weight738.81 g
Certificates
See other products in this category: Line Operated Safety Switches Allen Bradley Guardmaster,
See other products from this series.:
*
440E-L13042
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices