+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BINDER | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 4 | |
Rated voltage | 0.4kV | |
Locking system | external thread, threaded joint | |
Contact plating | silver plated | |
Current rating | 16A | |
Wire cross-section | 0.5...2.5mm2 | |
Connector pinout layout | 3+PE | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Spatial orientation | straight | |
Max. wire diameter | 9.5mm |