You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500SM-3539-20 IGUS - Bearing sleeve bearing

Bearing: sleeve bearing; Øout: 39mm; Øint: 35mm; L: 20mm; -100÷250°C

Manufacturer part number:
A500SM-3539-20

TME Symbol:
A500SM-3539-20

IGUS - logo

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
39mm
Internal diameter
35mm
Length
20mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Application
food industry
Gross weight1.8 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500SM-3539-20
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices