You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP 4,5-6 EUROPOWER - Re-battery acid-lead

Re-battery: acid-lead; 6V; 4.5Ah; AGM; maintenance-free; EP

Manufacturer part number:
EP 4,5-6

TME Symbol:
ACCU-EP4.5-6/EUR

Specification

Manufacturer
EUROPOWER
Type of rechargeable battery
acid-lead
Rated voltage
6V
Capacity
4.5Ah
Technology
AGM
Rechargeable batteries features
maintenance-free
Body dimensions
70x48x107mm
Storage time
6-9 years
Manufacturer series
EP
Leads
connectors
Leads dimensions
4.8mm
Rechargeable batteries application
alarm systems, power backup systems
Gross weight907.2 g

WATCH VIDEO

See other products in this category: Acid Cells EUROPOWER,
See other products from this series.:
*
EP 4,5-6
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Air delivery is not possible
Packaging method by the manufacturerCardboard = 16 pcs