+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of protective element | locking pin | |
Version | with locking, without handle | |
Plunger material | stainless steel | |
Plunger diameter | 20mm | |
Working part length | 90mm | |
Shearing force | 244kN |