+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 1092958
Manufacturer | SICK | |
Type of sensor | liquid level | |
Operating temperature | -25...55°C | |
Output configuration | PNP / NO | |
Connection | M12 male | |
Mounting | G1/2" | |
IP rating | IP67, IP69 | |
Application | liquids | |
Number of pins | 4 | |
Operation modes | DARK-ON, LIGHT-ON | |
Body material | stainless steel | |
Kind of sensor | optical | |
Operating pressure | max. 16bar |