You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HSS-M9-TPE

Grommet; Ømount.hole: 9mm; elastomer thermoplastic TPE; grey

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HSS-M9-TPE
TME Symbol:
HSS-M9-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
grommet
Panel cutout diameter
9mm
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1...3.5mm
Operating temperature
-40...130°C
Cable external diameter
2...7mm
IP rating
IP67
Manufacturer series
HSS
Size
M9
Gross weight1.081 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HSS-M9-TPE
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 2 500 pcs