You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY0.35-WH BQ CABLE - Wire

Wire; H05V-K,LgY; stranded; Cu; 0.35mm2; PVC; white; 300V,500V; 200m

Manufacturer part number:
LGY0.35-WH

TME Symbol:
LGY0.35-WH

BQ CABLE - logo

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of wire
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.35mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Operating temperature
-40...105°C
Package contents
200m
Flexibility class
5
Cable external diameter
1.4mm
Cable structure
1x0.35mm2
Gross weight5.214 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY0.35-WH
null in TME stock
Amount (Multiplicity: 200)
Total: no-prices
Packaging method by the manufacturerReel = 200 m