You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX232ACPE+ Analog Devices (MAXIM INTEGRATED) - IC interface

IC: interface; transceiver; full duplex,RS232; 200kbps; DIP16

Manufacturer part number:
MAX232ACPE+

TME Symbol:
MAX232ACPE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
200kbps
Mounting
THT
Case
DIP16
Number of receivers
2
Number of transmitters
2
Operating temperature
0...70°C
DC supply current
4mA
Interface
  • full duplex
  • RS232
Supply voltage
  • 5V DC
Gross weight1.068 g
Certificates
*
MAX232ACPE+
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product