+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: MC 1,5/ 2-ST-3,5
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 8A | |
Rated voltage | 0.16kV | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | cage clamp, screw terminal | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 28AWG...16AWG | |
Connector pinout layout | 1x2 | |
Wire cross-section | 0.14...1.5mm2 | |
Contacts pitch | 3.5mm | |
Number of ways | 2 | |
Locking system | friction lock | |
Conform to the norm | CSA UL VDE | |
Number of terminals | 2 |