You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502570-0893 MOLEX - Connector for cards

Connector: for cards; microSD; push-push; SMT; PIN: 8

Manufacturer part number:
502570-0893

Alternative designations: 5025700893

TME Symbol:
MX-502570-0893

Specification

Manufacturer
MOLEX
Type of connector
for cards
Kind of card
microSD
Connector variant
push-push
Electrical mounting
SMT
Number of pins
8
Mechanical durability
10000 cycles
Operating temperature
-25...85°C
Gross weight0.734 g
Certificates
See other products in this category: Card connectors MOLEX,
*
502570-0893
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 300 pcs