You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NCV1117DTARKG

IC: voltage regulator; LDO,linear,adjustable; 1.5÷12V; 1A; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
NCV1117DTARKG
TME Symbol:
NCV1117DTARKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1.2V
Output voltage
1.5...12V
Output current
1A
Case
DPAK
Mounting
SMD
Manufacturer series
NCV1117
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Application
automotive industry
Input voltage
1.25...20V
Gross weight0.359 g
Certificates
See other products in this category: LDO adjustable voltage regulators ONSEMI,
See other products from this series.:
*
NCV1117DTARKG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 500 pcs