You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPPW-10 NINIGI - Connector wire-wire

Connector: wire-wire; plug; female; PIN: 10; NPP; for cable; 2.5mm

Manufacturer part number:
NPPW-10

TME Symbol:
NPPW-10

NINIGI - logo

Specification

Manufacturer
NINIGI
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Number of pins
10
Manufacturer series
NPP
Mechanical mounting
for cable
Contacts pitch
2.5mm
Connector pinout layout
1x10
Connector variant
w/o contacts
Locking system
latch
Max. operating voltage
0.25kV
Gross weight0.996 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raster signal connectors 2,50mm NINIGI,
See other products from this series.:
*
NPPW-10
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs