+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOFLASH | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Luminosity | 460...700mcd | |
Operating voltage | 1.8...2.4V DC | |
Dimensions | 2x1.25x0.68mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 620...630nm | |
LED lens | transparent |