You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPOM-38/R AXIOMET - Test lead

Test lead; 60VDC; banana plug 4mm,both sides; Len: 0.9m; red

Manufacturer part number:
PPOM-38/R

TME Symbol:
PPOM-38/R

AXIOMET - logo

Specification

Manufacturer
AXIOMET
Type of test accessories
test lead
Rated voltage
60V DC
Cable length
0.9m
Colour
red
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • with 4mm axial socket
  • with 4mm transversal socket
Gross weight30.95 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PPOM-38/R
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 50 pcs