You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXPPVC05FBF03ACL010PVC BULGIN - Connector M5

Connector: M5; plug; female; cables; PIN: 3; 1A; straight; IP67; 60V

Manufacturer part number:
PXPPVC05FBF03ACL010PVC

TME Symbol:
PXPPVC05FBF03AC010

BULGIN - logo

Specification

Manufacturer
BULGIN
Type of connector
M5
Connector
plug
Kind of connector
female
Electrical mounting
cables
Number of pins
3
Current rating
1A
Locking system
internal bayonet, threaded joint
Spatial orientation
straight
IP rating
IP67
Rated voltage
60V
Polarisation
A code - DeviceNet / CANopen
Cable length
1m
Wire insulation material
PVC
Connector variant
  • with lead
  • with strain relief
Gross weight18.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M5 connectors BULGIN,
*
PXPPVC05FBF03ACL010PVC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices