+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | transistor/transistor | |
Topology | IGBT half-bridge | |
Max. off-state voltage | 1.2kV | |
Collector current | 30A | |
Case | SEMITOP2 | |
Application | for UPS, Inverter, photovoltaics | |
Electrical mounting | Press-in PCB | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 75A | |
Mechanical mounting | screw |