You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.2015-20022 STÄUBLI - Test lead

Test lead; 32A; banana plug 4mm,both sides; Len: 2m; red

Manufacturer part number:
66.2015-20022

TME Symbol:
SLK-4A-F25-20022

STÄUBLI - logo

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
32A
Cable length
2m
Colour
red
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
DimensionsSee
Gross weight91.04 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.2015-20022
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs