You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMA-MM/50/2 MFG - Cable

Cable; 2m; SMA male,both sides; black; 50Ω

Manufacturer part number:
SMA-MM/50/2

TME Symbol:
SMA-M/M/50/2

MFG - logo

Specification

Manufacturer
MFG
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
2m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight93.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MFG,
*
SMA-MM/50/2
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 200 pcs