You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC-IHH25 BESSEY - Vertical clamps

Vertical clamps; 2.5kN; 35mm

Manufacturer part number:
STC-IHH25

TME Symbol:
STC-IHH25

BESSEY - logo

Specification

Manufacturer
BESSEY
Type of mounting element
vertical clamps
Holding force
2.5kN
Jaw capacity
35mm
Gross weight450.4 g

WATCH VIDEO

See other products in this category: Toggle Clamps and Clamping Bolts BESSEY,
*
STC-IHH25
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 6 pcs